Samtec CLP Series Vertical Surface PCB Socket, 2-Contact, 2 Row, 1.27 mm Pitch Press-in
- RS Stock No.:
- 196-6677
- Mfr. Part No.:
- CLP-102-02-F-D-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €1.26 | €6.30 |
| 100 - 245 | €0.932 | €4.66 |
| 250 - 495 | €0.838 | €4.19 |
| 500 + | €0.746 | €3.73 |
*price indicative
- RS Stock No.:
- 196-6677
- Mfr. Part No.:
- CLP-102-02-F-D-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Press-in | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Press-in | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec CLP series is a 1.27mm Tiger claw rugged reliable dual wipe socket strip which has 4 position and it is suitable for pass-through applications. Its colour is black.
Operating temperature range -55°C to +125°C
Dual vertical and horizontal row available
Related links
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
