Samtec CLP Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 196-6682
- Mfr. Part No.:
- CLP-105-02-L-D-K
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 430 more to save €112.23
View bulk pricing optionsSubtotal (1 tube of 86 units)*
€182.49
(exc. VAT)
€224.46
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 86 - 344 | €2.122 | €182.49 | - |
| 430 - 774 | €1.861 | €160.05 | €112.23 |
| 860 + | €1.645 | €141.47 | €410.22 |
*price indicative
- RS Stock No.:
- 196-6682
- Mfr. Part No.:
- CLP-105-02-L-D-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Housing Material | Black Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Housing Material Black Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec CLP series is a 1.27mm Tiger Claw rugged reliable dual wipe socket strip with 10 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
3.4A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
