Samtec CLT Series Vertical Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Press-in
- RS Stock No.:
- 196-6714
- Mfr. Part No.:
- CLT-112-02-F-D-BE-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 1375 units)*
€3,770.25
(exc. VAT)
€4,637.88
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1375 + | €2.742 | €3,770.25 |
*price indicative
- RS Stock No.:
- 196-6714
- Mfr. Part No.:
- CLT-112-02-F-D-BE-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Termination Type | Press-in | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | CLT | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Termination Type Press-in | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series CLT | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec CLT series is a 2mm Tiger claw rugged reliable dual wipe socket strip
Contact material MADE up of phosphor bronze
Operating temperature range -55°C to +125°C
Related links
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Press-in
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Press-in
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Press-in
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Press-in
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
- Samtec CLT Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
