Samtec BCS Series Straight Through Hole PCB Socket, 7-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€11.80

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.36€11.80

*price indicative

RS Stock No.:
196-6831
Mfr. Part No.:
BCS-107-L-S-HE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

7

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Current

4.6A

Pitch

2.54mm

Housing Material

Black Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Series

BCS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec BCS series is a 2.54mm Tiger Claw pass through socket strip with 7 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze

4.6A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy