Samtec ESQ Series Straight Through Hole PCB Socket, 52-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 8 units)*

€90.35

(exc. VAT)

€111.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
8 +€11.294€90.35

*price indicative

RS Stock No.:
196-9839
Mfr. Part No.:
ESQ-126-49-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

52

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

5.7A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

515V

Series

ESQ

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec ESQ-126-49-G-D is an ESQ series elevated socket. It has standard and low insertion force contacts with 0.635mm square tails for PC/104 applications. Its contacts are made up of phosphor bronze.

Current rating is 5.7A per pin

Normal force is standard is 125grams (4.4N)

Max cycles is 100 with 10μ" (0.25μm) Au

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy