Samtec QRF8 Series Straight Surface PCB Socket, 52-Contact, 2 Row, 880 μm Pitch Solder

Subtotal (1 reel of 450 units)*

€4,180.95

(exc. VAT)

€5,142.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
450 +€9.291€4,180.95

*price indicative

RS Stock No.:
200-0530
Mfr. Part No.:
QRF8-026-05.0-L-D-A-GP-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

52

Number of Rows

2

Sub Type

Board-to-Board

Current

8.5A

Pitch

880μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

215V

Series

QRF8

Minimum Operating Temperature

-55°C

Row Pitch

2.95mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec PCB Socket QRF8 is slim body ground plane socket with 7 mm - 14 mm stack heights and up to 156 positions.

Integral ground/power plane

Extended Life Product

Rugged Edge Rate contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy