Samtec QRF8 Series Straight Surface PCB Socket, 52-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 767-7086
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A-GP
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €9.97 |
| 20 - 74 | €9.36 |
| 75 - 299 | €9.13 |
| 300 - 599 | €8.62 |
| 600 + | €8.39 |
*price indicative
- RS Stock No.:
- 767-7086
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 52 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 215V | |
| Series | QRF8 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.95mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 52 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 215V | ||
Series QRF8 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.95mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
QRF8 Series Slim Body Ground Plane Sockets
These Board to Board QRF8 Series connectors have 0.25 μm Gold plated contacts with Tin plated Tails. This range of Board to Board QRF8 Series connectors are available: with and without Guide Posts, straight or right angle, 5 or 7 mm body heights. The design of these Board to Board QRF8 Series connector includes samtec's Edge Rate contacts.
QRF8-xxx-05.0-x-x-x-xx have a Body height of 5 mm
QRF8-xxx-07.0-x-x-x-xx have a Body height of 7 mm
QRF8-xxx-xx.x-x-x-x-GP have Guide Posts
QRF8-xxx-xx-x-RA-GP have a horizontal orientation with Guide Posts
0.8mm Board to Board - Samtec
Note
Mates with QRM8 Series Headers see stock number 767-7115 typical.
Guide Post versions require Guide Post mating articles.
Guide Post versions require Guide Post mating articles.
Related links
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QRM8/QRF8 Series Straight Edge PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QFS Series Right Angle PCB Socket 2 Row, 630 μm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 635 μm Pitch Solder
