Samtec CLE Series Vertical Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 tube of 35 units)*

€217.88

(exc. VAT)

€268.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
35 +€6.225€217.88

*price indicative

RS Stock No.:
197-0021
Mfr. Part No.:
CLE-120-01-G-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Sub Type

Board-to-Board

Number of Rows

2

Pitch

800μm

Current

2.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

CLE

Minimum Operating Temperature

-55°C

Row Pitch

1.2mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CLE-120-01-G-DV-A is a CLE series cost effective micro socket. It has Cost effective Tiger Beam contact system. It is used in Ideal for pass-through applications.

Insulator material: black liquid crystal polymer

Contact material: BeCu

Current rating:2.7A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy