Samtec SOLC Series Straight Surface PCB Socket, 200-Contact, 4 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€31.15

(exc. VAT)

€38.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.15

*price indicative

RS Stock No.:
198-1407
Mfr. Part No.:
SOLC-150-02-S-Q-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

200

Number of Rows

4

Sub Type

PCB Socket

Pitch

1.27mm

Current

2.4A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SOLC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SOLC series is a quad row SMT socket having 0.25μm gold on contact and gold flash on tail. It is lead free solderable and having 100+ maximum cycles.

Contact material: phosphor bronze

Current rating:2.4A per pin (6 adjacent pins powered)

Operating temp range:-55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy