Samtec UCC8 Series Vertical Through Hole PCB Socket, 10-Contact, 1 Row, 800 μm Pitch Solder
- RS Stock No.:
- 199-9971
- Mfr. Part No.:
- UCC8-010-1-H-S-1-A
- Manufacturer:
- Samtec
Subtotal (1 reel of 850 units)*
€3,410.20
(exc. VAT)
€4,194.75
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 + | €4.012 | €3,410.20 |
*price indicative
- RS Stock No.:
- 199-9971
- Mfr. Part No.:
- UCC8-010-1-H-S-1-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Cable-to-Board | |
| Number of Rows | 1 | |
| Pitch | 800μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Cable-to-Board | |
| Stacking Height | 7.12mm | |
| Voltage | 282V | |
| Series | UCC8 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Cable-to-Board | ||
Number of Rows 1 | ||
Pitch 800μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Cable-to-Board | ||
Stacking Height 7.12mm | ||
Voltage 282V | ||
Series UCC8 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
The Samtec PCB socket UCC8 series is a positive latching receptacle with straight orientation and through hole mount terminal.
Selective gold plated contacts
Standard alignment pins and weld tabs
Related links
- Samtec UCC8 Series Vertical Through Hole PCB Socket 1 Row, 800 μm Pitch Solder
- Samtec UEC5 Series Right Angle Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Phoenix Contact SPT 16/1-H-10.0 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.962 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec FCS8 Series Straight Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Samtec FC1 Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
