Samtec UEC5 Series Right Angle Through Hole PCB Socket, 19-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 199-9974
- Mfr. Part No.:
- UEC5-019-1-H-D-RA-1-A
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.64 |
*price indicative
- RS Stock No.:
- 199-9974
- Mfr. Part No.:
- UEC5-019-1-H-D-RA-1-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 19 | |
| Number of Rows | 2 | |
| Sub Type | Cable-to-Board | |
| Current | 2.6A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Stacking Height | 5mm | |
| Connector System | Cable-to-Board | |
| Voltage | 100V | |
| Series | UEC5 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 990μm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 19 | ||
Number of Rows 2 | ||
Sub Type Cable-to-Board | ||
Current 2.6A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Stacking Height 5mm | ||
Connector System Cable-to-Board | ||
Voltage 100V | ||
Series UEC5 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 990μm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB socket UEC5 series is a Edge Card Socket Assembly. This micro high speed edge card connector is one part of a two-piece system with a tiny footprint on the board and interchangeable for both copper and optical flyover cable assemblies. The edge card connector provides data and supports signal speeds up to 20 Gbps.
Low profile right-angle design
Available in 19 positions
Standard alignment pins and surface mount tails
Related links
- Samtec UEC5 Series Right Angle Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec UEC5 Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Phoenix Contact MVSTBU 2.5/19-GFB-5.08 Series Straight Surface PCB Socket 5.08 mm Pitch, 1 Row
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- Samtec UCC8 Series Vertical Through Hole PCB Socket 1 Row, 800 μm Pitch Solder
