Samtec SSA Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9802
- Mfr. Part No.:
- SSA-110-S-G
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 324 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.84 |
| 20 - 74 | €2.35 |
| 75 - 299 | €2.18 |
| 300 - 599 | €2.15 |
| 600 + | €2.06 |
*price indicative
- RS Stock No.:
- 767-9802
- Mfr. Part No.:
- SSA-110-S-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec SSA Series PCB Socket, 12A, 10 Contacts - SSA-110-S-G
This high quality Samtec PCB socket is an essential component in the automation, electronics, electrical, and mechanical industries. Providing reliable and efficient connectivity, this socket is built to meet the demands of various applications.
Features & Benefits
• Incorporates bronze contacts material for enhanced conductivity
• Straight board to board design for seamless connections
• Through hole mounting for stability and durability
• 10 contacts offering versatility in usage
• 2.54mm pitch ensuring compatibility with standard components
• 12A current rating for optimal performance
• Solder termination method for secure connections
Applications
• Ideal for automation systems requiring precise board-to-board connections
• Suitable for electronic devices needing a reliable socket for power delivery
• Perfect for electrical components demanding a high current rating
• Essential in mechanical machinery that requires secure and stable connectivity
• Used in various applications within the industrial sector for efficient circuit connections
Can it handle high current loads effectively?
Yes, the PCB socket is capable of managing up to 12A of current, ensuring reliable performance.
Will it provide stable connections in industrial machinery?
Yes, this socket is designed for industrial applications, guaranteeing secure and stable board-to-board connections.
Is it suitable for electronic devices with specific connectivity needs?
Yes, this socket is a perfect choice for electronic devices requiring a reliable and efficient connection solution.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
