Samtec UEC5 Series Right Angle Through Hole PCB Socket, 19-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 199-9973
- Mfr. Part No.:
- UEC5-019-1-H-D-RA-1-A
- Manufacturer:
- Samtec
Subtotal (1 reel of 675 units)*
€4,492.80
(exc. VAT)
€5,526.22
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 675 + | €6.656 | €4,492.80 |
*price indicative
- RS Stock No.:
- 199-9973
- Mfr. Part No.:
- UEC5-019-1-H-D-RA-1-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 19 | |
| Number of Rows | 2 | |
| Sub Type | Cable-to-Board | |
| Pitch | 500μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Cable-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 100V | |
| Series | UEC5 | |
| Row Pitch | 990μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 19 | ||
Number of Rows 2 | ||
Sub Type Cable-to-Board | ||
Pitch 500μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Cable-to-Board | ||
Stacking Height 5mm | ||
Voltage 100V | ||
Series UEC5 | ||
Row Pitch 990μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec PCB socket UEC5 series is a Edge Card Socket Assembly. This micro high speed edge card connector is one part of a two-piece system with a tiny footprint on the board and interchangeable for both copper and optical flyover cable assemblies. The edge card connector provides data and supports signal speeds up to 20 Gbps.
Low profile right-angle design
Available in 19 positions
Standard alignment pins and surface mount tails
Related links
- Samtec UEC5 Series Right Angle Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec UEC5 Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Phoenix Contact MVSTBU 2.5/19-GFB-5.08 Series Straight Surface PCB Socket 5.08 mm Pitch, 1 Row
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- Samtec UCC8 Series Vertical Through Hole PCB Socket 1 Row, 800 μm Pitch Solder
