Samtec UEC5 Series Right Angle Through Hole PCB Socket, 19-Contact, 2 Row, 0.5 mm Pitch Solder
- RS Stock No.:
- 199-9977
- Mfr. Part No.:
- UEC5-019-2-H-D-RA-1
- Manufacturer:
- Samtec
Subtotal (675 units, on reels of 675)*
€10,260.68
(exc. VAT)
€12,620.47
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 675 + | €15.201 | €10,260.68 |
*price indicative
- RS Stock No.:
- 199-9977
- Mfr. Part No.:
- UEC5-019-2-H-D-RA-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 19 | |
| Sub Type | Cable-to-Board | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 0.5mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Stacking Height | 5mm | |
| Connector System | Cable-to-Board | |
| Voltage | 100V | |
| Series | UEC5 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 0.99mm | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 19 | ||
Sub Type Cable-to-Board | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 0.5mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Stacking Height 5mm | ||
Connector System Cable-to-Board | ||
Voltage 100V | ||
Series UEC5 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 0.99mm | ||
Contact Material Beryllium Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec PCB socket UEC5 series is a Edge Card Socket Assembly. This micro high speed edge card connector is one part of a two-piece system with a tiny footprint on the board and interchangeable for both copper and optical flyover cable assemblies. The edge card connector provides data and supports signal speeds up to 20 Gbps.
Low profile right-angle design
Available in 19 positions
Standard alignment pins and surface mount tails
Related links
- Samtec UEC5 Series Right Angle Through Hole PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec UEC5 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec PCIe Series Vertical Edge Connector 164-Contacts 2 Row
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ERI8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
