Samtec UPT Series Vertical Through Hole PCB Socket, 2-Contact, 3.81 mm Pitch Solder

Subtotal (1 tube of 30 units)*

€126.24

(exc. VAT)

€155.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€4.208€126.24

*price indicative

RS Stock No.:
199-9979
Mfr. Part No.:
UPT-02-03.0-01-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Sub Type

Board-to-Board

Pitch

3.81mm

Current

20.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

620V

Series

UPT

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

RoHS

2

The Samtec UPT series is a .150" PowerStrip™ with 20 A dual blade power terminal strip. It also has an optional press fit tails. This product is also RoHS compliant and has voltage rating of 438 VAC/620 VDC.

.150" (3.81 mm) pitch

High-power dual blade contact

Current rating to 20.1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy