Samtec UPT Series Vertical Through Hole PCB Socket, 4-Contact, 3 Row, 3.81 mm Pitch Solder
- RS Stock No.:
- 229-5197
- Mfr. Part No.:
- UPT-04-03.0-03-L-PV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 21 units)*
€120.60
(exc. VAT)
€148.34
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 21 - 21 | €5.743 | €120.60 |
| 42 - 84 | €5.387 | €113.13 |
| 105 - 189 | €4.968 | €104.33 |
| 210 + | €4.698 | €98.66 |
*price indicative
- RS Stock No.:
- 229-5197
- Mfr. Part No.:
- UPT-04-03.0-03-L-PV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Socket | |
| Number of Rows | 3 | |
| Current | 20.1A | |
| Pitch | 3.81mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Stacking Height | 7mm | |
| Connector System | Board-to-Board | |
| Voltage | 620V | |
| Series | UPT | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Socket | ||
Number of Rows 3 | ||
Current 20.1A | ||
Pitch 3.81mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Stacking Height 7mm | ||
Connector System Board-to-Board | ||
Voltage 620V | ||
Series UPT | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec dual blade power terminal strip has optional press fit tails.
Selectively loading contacts achieves customer specific creep age and clearance requirements
Related links
- Samtec UPT Series Vertical Through Hole PCB Socket 3 Row, 3.81 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 3.81 mm Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 8 Row, 3.81 Pitch Solder
- Samtec UPT Series Vertical Through Hole PCB Socket 3.81 mm Pitch Solder
- Samtec UPT Series Right Angle PCB Header 3.81 mm Pitch Shrouded
- Samtec UPS Series Vertical Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
