Samtec IPBS Series Top Entry Surface PCB Socket, 5-Contact, 2 Row, 4.19 mm Pitch Solder
- RS Stock No.:
- 200-0201
- Mfr. Part No.:
- IPBS-105-02-T-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €6.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.17 | €8.34 | - |
| 10 + | €3.515 | €7.03 | €6.55 |
*price indicative
- RS Stock No.:
- 200-0201
- Mfr. Part No.:
- IPBS-105-02-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 4.19mm | |
| Current | 5.3A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Top Entry | |
| Connector System | Board-to-Board | |
| Voltage | 400V ac, 565V ac | |
| Series | IPBS | |
| Row Pitch | 4.19mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Matt Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 4.19mm | ||
Current 5.3A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Top Entry | ||
Connector System Board-to-Board | ||
Voltage 400V ac, 565V ac | ||
Series IPBS | ||
Row Pitch 4.19mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Matt Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
2
The Samtec IPBS series is isolated contact power socket . It is also available in optional polarized guide posts
Individually shrouded contacts
Vertical through-hole and surface mount
Related links
- Samtec IPBS Series Top Entry Surface PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Top Entry Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
