Samtec IPBS Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 4.191 mm Pitch Solder
- RS Stock No.:
- 229-5056
- Mfr. Part No.:
- IPBS-102-02-T-D-GP
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 58 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 29 units)*
€81.37
(exc. VAT)
€100.08
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 29 - 29 | €2.806 | €81.37 | - |
| 58 - 116 | €2.699 | €78.27 | 3% |
| 145 - 261 | €2.55 | €73.95 | 9% |
| 290 + | €2.337 | €67.77 | 16% |
*price indicative
- RS Stock No.:
- 229-5056
- Mfr. Part No.:
- IPBS-102-02-T-D-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 4.191mm | |
| Current | 5.3A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 565V | |
| Series | IPBS | |
| Row Pitch | 4.19mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Matt Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 4.191mm | ||
Current 5.3A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 565V | ||
Series IPBS | ||
Row Pitch 4.19mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Matt Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec isolated power socket strip has individually shrouded contacts.
Rugged metal or plastic latching systems
Vertical and right-angle for parallel, perpendicular and coplanar applications
Related links
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Top Entry Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 1 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 1 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
