Samtec LSH Series Straight Surface PCB Socket, 40-Contact, 2 Row, 550 μm Pitch Solder

Subtotal (1 reel of 850 units)*

€5,343.10

(exc. VAT)

€6,572.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
850 +€6.286€5,343.10

*price indicative

RS Stock No.:
200-0295
Mfr. Part No.:
LSH-020-01-G-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Sub Type

Blade and Beam

Number of Rows

2

Current

2.6A

Pitch

550μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

LSH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec PCB Socket LSH series is low profile blade & beam socket strip. It has standard alignment pin feature.

Standard alignment pin feature

Five standard positions, up to 100 i/o pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy