Samtec MPS-C Series Straight Through Hole PCB Socket, 20-Contact, 10 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.30

(exc. VAT)

€8.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.30-
10 - 24€6.668%
25 +€6.3413%

*price indicative

RS Stock No.:
200-0465
Mfr. Part No.:
MPSC-02-16-02-7.70-01-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Power-to-the Board

Number of Rows

10

Pitch

2mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Stacking Height

14mm

Connector System

Board-to-Board

Voltage

354V

Series

MPS-C

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

2

The Samtec MPSC series is 30A signal power combo system. Available with high-power dual blade contact.

16, 24, 40 or 80 signal pins

2 or 4 power positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy