Samtec MPS-C Series Right Angle Through Hole PCB Socket, 26-Contact, 4 Row, 5 mm Pitch Solder
- RS Stock No.:
- 229-5116
- Mfr. Part No.:
- MPSC-02-24-02-01-01-L-RA-LC
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 80 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 40 units)*
€366.88
(exc. VAT)
€451.28
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 40 | €9.172 | €366.88 | - |
| 80 - 160 | €8.667 | €346.68 | 5% |
| 200 - 360 | €7.952 | €318.08 | 13% |
| 400 + | €7.696 | €307.84 | 16% |
*price indicative
- RS Stock No.:
- 229-5116
- Mfr. Part No.:
- MPSC-02-24-02-01-01-L-RA-LC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Number of Rows | 4 | |
| Sub Type | Socket | |
| Current | 30A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 14mm | |
| Voltage | 354V | |
| Series | MPS-C | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Number of Rows 4 | ||
Sub Type Socket | ||
Current 30A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 14mm | ||
Voltage 354V | ||
Series MPS-C | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end. It has right angle orientation and locking clip(Manual placement required).
It has 2.71 mm clearance
Related links
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 14 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 10 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
