Samtec QSE Series Straight Surface PCB Socket, 80-Contact, 2 Row, 880 μm Pitch Solder

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€14.67

(exc. VAT)

€18.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.67-
10 - 24€14.173%
25 +€13.627%

*price indicative

RS Stock No.:
200-0540
Mfr. Part No.:
QSE-040-01-L-D-A-RT1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

80

Number of Rows

2

Sub Type

High Speed Ground Plane

Pitch

880μm

Current

23A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

5mm

Connector System

Board-to-Board

Voltage

225V

Series

QSE

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

2

The Samtec QSE series is high-speed ground plane socket strip.

Up to 200 positions

Samtec 28+ Gbps Solution

5 mm - 30 mm stack heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy