Samtec RSM Series Straight Surface PCB Socket, 4-Contact, 1 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 212 more to save €26.50

View bulk pricing options

Subtotal (1 tube of 106 units)*

€117.66

(exc. VAT)

€145.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
106 - 106€1.11€117.66-
212 +€0.985€104.41€26.50

*price indicative

RS Stock No.:
200-1923
Mfr. Part No.:
RSM-104-02-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

Micro Socket

Pitch

1.27mm

Current

3.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

290V

Series

RSM

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec RSM series SMT micro socket is a 4 pin connector. It has a pole pitch of 1.27 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of phosphor bronze.

Plating: Au or Sn over 50 μ" (1.27 μm) Ni

Current rating is 3.1 A per pin (2 pins powered)

Operating Temperature is between -55 °C to +125 °C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy