Samtec SEM Series Straight Surface PCB Socket, 60-Contact, 2 Row, 0.8 mm Pitch Solder

Subtotal (1 unit)*

€19.75

(exc. VAT)

€24.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.75

*price indicative

RS Stock No.:
200-2031
Mfr. Part No.:
SEM-130-02-03.0-H-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

60

Sub Type

Micro Socket Strip

Number of Rows

2

Current

2.6A

Pitch

0.8mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

3mm

Voltage

330V

Series

SEM

Row Pitch

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

The Samtec SEM series micro socket strip is a 60 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu.

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C

Current rating is 2.6A per pin (2 pins powered)

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy