Samtec ASP Series Straight PCB PCB Socket, 156-Contact, 2 Row, 635 μm Pitch Through Hole
- RS Stock No.:
- 208-0663
- Mfr. Part No.:
- ASP-142781-03
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 200 more to save €166.20
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€2,993.60
(exc. VAT)
€3,682.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | €29.936 | €2,993.60 | - |
| 200 - 400 | €29.105 | €2,910.50 | €166.20 |
| 500 + | €28.318 | €2,831.80 | €809.00 |
*price indicative
- RS Stock No.:
- 208-0663
- Mfr. Part No.:
- ASP-142781-03
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 156 | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 2.7A | |
| Pitch | 635μm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 22mm | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 156 | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 2.7A | ||
Pitch 635μm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 22mm | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has 156 positions.
Number of Positions: 156 Position
Pitch: 0.635 mm
Number of Rows: 2 Row
Termination Style: Through Hole
Mounting Angle: Straight
Related links
- Samtec ASP Series Straight PCB PCB Socket 2 Row, 635 μm Pitch Through Hole
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 630 μm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
