Samtec ASP Series Straight Surface PCB Socket, 114-Contact, 6 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 reel of 125 units)*

€4,616.88

(exc. VAT)

€5,678.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
125 - 125€36.935€4,616.88-
250 - 500€35.909€4,488.632%
625 +€34.938€4,367.255%

*price indicative

RS Stock No.:
208-0665
Mfr. Part No.:
ASP-153860-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

114

Product Type

PCB Socket

Sub Type

Array

Number of Rows

6

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Stacking Height

22mm

Connector System

Board-to-Board

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec PCB Socket has 114 positions.

Connector Type Array, Male Pins

Number of Positions 114

Pitch 0.050" (1.27mm)

Number of Rows 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy