Samtec ERF5 Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 500 μm Pitch Solder

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.50-
10 - 49€4.9410%
50 - 99€4.6016%
100 - 299€4.1824%
300 +€3.5834%

*price indicative

RS Stock No.:
208-0861
Mfr. Part No.:
ERF5-010-05.0-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Board-to-Board

Pitch

500μm

Current

1.6A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Stacking Height

12mm

Connector System

Board-to-Board

Voltage

194V

Series

ERF5

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec ERF5-RA is a board-mounted socket designed for use in high-speed systems. The ERF5 uses the Edge Rate contact system which is designed for application requiring high-mating cycle and 28Gbps performance.

Operating temperature range -55 °C to +125 °C

Rugged edge rate contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy