Samtec FHP Series Straight Surface PCB Socket, 3-Contact, 1 Row, 3.96 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€2.68

(exc. VAT)

€3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.68-
10 - 49€2.516%
50 - 99€2.2615%
100 - 249€2.0922%
250 +€1.9327%

*price indicative

RS Stock No.:
208-1349
Mfr. Part No.:
FHP-03-02-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

3

Product Type

PCB Socket

Number of Rows

1

Sub Type

Power Socket

Current

14.6A

Pitch

3.96mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

845V

Series

FHP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Plating

Tin over Nickel

Standards/Approvals

RoHS

The Samtec 3.96 mm power socket used surface mount and has matte tin plating on the contact.

Operating temp range -55 °C to +105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy