Samtec SSQ Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1826
- Mfr. Part No.:
- SSQ-108-02-T-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 24%
View bulk pricing optionsSubtotal (1 unit)*
€2.28
(exc. VAT)
€2.80
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.28 | - |
| 10 - 49 | €1.73 | 24% |
| 50 - 99 | €1.59 | 30% |
| 100 - 249 | €1.43 | 37% |
| 250 + | €1.35 | 40% |
*price indicative
- RS Stock No.:
- 208-1826
- Mfr. Part No.:
- SSQ-108-02-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSQ | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSQ | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
The Samtec SSQ series PCB through hole board-to-board square post has square tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact with matte tin plating on the contact. It has 16 contact
Standard and low insertion force contact with .025" (0.635 mm) square tail for self-nesting application
Voltage rating 465 VAC / 655 VDC
Related links
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
