Amphenol Socapex HDAS Series Straight PCB PCB Socket, 20-Contact, 3 Row, 1.905 mm Pitch Solder

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€130.01

(exc. VAT)

€159.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€130.01-
3 - 4€126.372%
5 - 9€122.995%
10 +€119.747%

*price indicative

RS Stock No.:
208-5021
Mfr. Part No.:
HDASE020YD-000LF
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

3

Pitch

1.905mm

Current

4.5A

Housing Material

Glass Filled Thermoplastic Liquid Crystal Polymer

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

750V

Series

HDAS

Row Pitch

1.905mm

Minimum Operating Temperature

-65°C

Contact Gender

Male/Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
FR
The Amphenol HDAS receptacle 20 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.

Dedicated to harsh environment

Press-fit technology for significant assembly cost reduction and extreme reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy