Amphenol Socapex HDAS Series Straight PCB PCB Socket, 77-Contact, 3 Row, 1.905 mm Pitch Solder
- RS Stock No.:
- 208-5026
- Mfr. Part No.:
- HDASE077YD-000LF
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 3 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€206.59
(exc. VAT)
€254.11
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €206.59 | - |
| 3 - 4 | €193.79 | 6% |
| 5 - 9 | €188.62 | 8% |
| 10 + | €183.66 | 11% |
*price indicative
- RS Stock No.:
- 208-5026
- Mfr. Part No.:
- HDASE077YD-000LF
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | PCB Socket | |
| Number of Contacts | 77 | |
| Number of Rows | 3 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.905mm | |
| Current | 4.5A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 750V | |
| Series | HDAS | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.905mm | |
| Contact Plating | Gold | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type PCB Socket | ||
Number of Contacts 77 | ||
Number of Rows 3 | ||
Sub Type Board-to-Board | ||
Pitch 1.905mm | ||
Current 4.5A | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic Liquid Crystal Polymer | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 750V | ||
Series HDAS | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.905mm | ||
Contact Plating Gold | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol HDAS receptacle 77 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.
Dedicated to harsh environment
Press-fit technology for significant assembly cost reduction and extreme reliability
Related links
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 4 Row, 1.905 mm Pitch Solder
