Amphenol Socapex HDAS Series Straight PCB PCB Socket, 29-Contact, 3 Row, 1.905 mm Pitch Solder
- RS Stock No.:
- 208-5022
- Mfr. Part No.:
- HDASE029YD-000LF
- Manufacturer:
- Amphenol Socapex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5022
- Mfr. Part No.:
- HDASE029YD-000LF
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 29 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 3 | |
| Pitch | 1.905mm | |
| Current | 4.5A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 750V | |
| Series | HDAS | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.905mm | |
| Contact Gender | Male/Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 29 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 3 | ||
Pitch 1.905mm | ||
Current 4.5A | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic Liquid Crystal Polymer | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 750V | ||
Series HDAS | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.905mm | ||
Contact Gender Male/Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Amphenol HDAS receptacle 29 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.
Dedicated to harsh environment
Press-fit technology for significant assembly cost reduction and extreme reliability
Related links
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 4 Row, 1.905 mm Pitch Solder
