Samtec LSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-8808
Mfr. Part No.:
LSH-030-01-G-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

60

Number of Rows

2

Sub Type

Blade and Beam

Current

2.6A

Pitch

500μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

LSH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 0.50 mm low profile blade and beam socket strip has 60 pins.

Operating temp range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy