Samtec MPS-C Series Straight Through Hole PCB Socket, 18-Contact, 4 Row, 5 mm Pitch Solder
- RS Stock No.:
- 208-8928
- Mfr. Part No.:
- MPSC-01-16-01-7.70-01-L-V
- Manufacturer:
- Samtec
Subtotal (1 tray of 40 units)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €6.522 | €260.88 |
*price indicative
- RS Stock No.:
- 208-8928
- Mfr. Part No.:
- MPSC-01-16-01-7.70-01-L-V
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 18 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Sub Type | Signal/Power Combo System | |
| Pitch | 5mm | |
| Current | 41.7A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 14mm | |
| Connector System | Board-to-Board | |
| Voltage | 354V | |
| Series | MPS-C | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 18 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Sub Type Signal/Power Combo System | ||
Pitch 5mm | ||
Current 41.7A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 14mm | ||
Connector System Board-to-Board | ||
Voltage 354V | ||
Series MPS-C | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec MPS Series 30A power combo socket strip has 18 position have 0.25 μm gold plating on the contact area and matte tin plating on the PCB tail.
Black LCP insulator material
Temperature range -55 to 125 °C
Related links
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 10 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 14 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
