Samtec QSH Series Right Angle Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

Subtotal (1 tray of 65 units)*

€897.00

(exc. VAT)

€1,103.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
65 +€13.80€897.00

*price indicative

RS Stock No.:
208-9009
Mfr. Part No.:
QSH-030-01-L-D-A-RT1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

60

Number of Rows

2

Sub Type

Socket

Pitch

500μm

Current

21.8A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

220V

Series

QSH

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec PCB Socket is high-speed ground plane socket strip with differential pair.

0.50 mm (.0197") pitch

Guide post

Related links