Samtec QTS Series Right Angle Surface Mount PCB Header, 150 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 158-7751
- Mfr. Part No.:
- QTS-075-01-F-D-RA-WT
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.37
(exc. VAT)
€23.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.37 |
| 10 - 49 | €18.30 |
| 50 - 99 | €17.80 |
| 100 - 499 | €17.35 |
| 500 + | €16.90 |
*price indicative
- RS Stock No.:
- 158-7751
- Mfr. Part No.:
- QTS-075-01-F-D-RA-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTS | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 2A, 15.7A | |
| Number of Contacts | 150 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Voltage | 275V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTS | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 2A, 15.7A | ||
Number of Contacts 150 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Voltage 275V | ||
0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip, Right-Angle
0.635 mm (.025") pitch
Dual sourced by TE Connectivity as the MICTOR SB
Guide post option
Up to 200 positions
Up to 4.5 GHz / 9 Gbps
Related links
- Samtec QTS Series Right Angle Surface Mount PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QTS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
