Samtec QSH Series Right Angle Surface PCB Socket, 150-Contact, 2 Row, 640 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 475 units)*

€4,867.33

(exc. VAT)

€5,986.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
475 - 1900€10.247€4,867.33
2375 - 4275€9.962€4,731.95
4750 +€9.693€4,604.18

*price indicative

RS Stock No.:
208-9043
Mfr. Part No.:
QSS-075-01-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

150

Sub Type

Socket

Number of Rows

2

Pitch

640μm

Current

1.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

285V

Series

QSH

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec PCB Socket has high-speed ground plane socket strip.

0.635 mm (.025") pitch

Up to 9.5 GHz / 19 Gbps

Up to 250 positions

5 mm - 16 mm stack heights

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy