Samtec UMPT Series Straight PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-6280
- Mfr. Part No.:
- UMPT-05-01.5-T-VT-SM-K
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.49 | - |
| 10 - 24 | €5.84 | 10% |
| 25 - 49 | €5.33 | 17% |
| 50 - 99 | €4.85 | 25% |
| 100 + | €4.25 | 34% |
*price indicative
- RS Stock No.:
- 225-6280
- Mfr. Part No.:
- UMPT-05-01.5-T-VT-SM-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Sub Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current | 18A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Cable-to-Cable, Cable-to-Board | |
| Stacking Height | 20mm | |
| Voltage | 651V | |
| Series | UMPT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold or Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Sub Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Current 18A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Orientation Straight | ||
Connector System Board-to-Board, Cable-to-Cable, Cable-to-Board | ||
Stacking Height 20mm | ||
Voltage 651V | ||
Series UMPT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold or Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
The Samtec mPOWER® series of connectors features five contacts, and is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solutions.
Design flexibility as a two-piece system for power-signal applications
Related links
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
