Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save €2.20

View bulk pricing options

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.54-
10 - 99€2.32€2.20
100 - 199€2.17€37.00
200 +€2.03€102.00

*price indicative

Packaging Options:
RS Stock No.:
225-8976
Mfr. Part No.:
10159559-410221RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

14

Product Type

PCB Socket

Number of Rows

2

Sub Type

Blade Socket

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

20mm

Series

ComboStak

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC ComboStak vertical receptacle is compact, hybrid board to board connecter. It has voltage rating of 100 V and current rating of 18 A.

Offers good contact performance and low mating force

Enables easy manual assembly

Supports operating temperatures to 125°C

Lead-Free, RoHS and Halogen-free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy