Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-8983
- Mfr. Part No.:
- 10159561-200121RLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 2000 more to save €60.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,070.00
(exc. VAT)
€1,320.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.07 | €1,070.00 | - |
| 2000 + | €1.04 | €1,040.00 | €60.00 |
*price indicative
- RS Stock No.:
- 225-8983
- Mfr. Part No.:
- 10159561-200121RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | Blade Socket | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 20mm | |
| Connector System | Board-to-Board | |
| Series | PowerStak | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type Blade Socket | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 20mm | ||
Connector System Board-to-Board | ||
Series PowerStak | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC PowerStak vertical receptacle is compact, hybrid board to board connecter. It has voltage rating of 100 V and current rating of 20 A.
Offers good contact performance and low mating force
Enables easy manual assembly
Supports operating temperatures to 125°C
Lead-Free, RoHS and Halogen-free compliant
Related links
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Header 2 mm Pitch
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Header 2 mm Pitch
- Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 350 μm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
