Samtec BTE Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 227-1001
- Mfr. Part No.:
- BTE-060-01-F-D-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €3.80
View bulk pricing optionsSubtotal (1 unit)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.03 | - |
| 10 - 24 | €3.65 | €3.80 |
| 25 - 49 | €3.36 | €16.75 |
| 50 - 99 | €3.10 | €46.50 |
| 100 + | €2.87 | €116.00 |
*price indicative
- RS Stock No.:
- 227-1001
- Mfr. Part No.:
- BTE-060-01-F-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 120 | |
| Product Type | PCB Socket | |
| Sub Type | Blade and Beam Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 225V | |
| Series | BTE | |
| Row Pitch | 6.17mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 120 | ||
Product Type PCB Socket | ||
Sub Type Blade and Beam Socket Strip | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 225V | ||
Series BTE | ||
Row Pitch 6.17mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec BTE series 0.80mm basic blade & beam header has 60 positions per row and 1 lead style. It has 0.0000762mm flash selective gold in contact area and matte tin tails.
Dual row
Alignment pin
Polyamide film pad
Tape and reel packaging
Related links
- Samtec BTE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec BTE Series PCB Header 800 μm Pitch Shrouded
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec BTE-020-01-F-D-A Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
