Samtec CLE Series Vertical Surface Socket Strip, 16-Contact, 2 Row, 800 μm Pitch Through Hole

Subtotal (1 reel of 850 units)*

€2,617.15

(exc. VAT)

€3,218.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
850 +€3.079€2,617.15

*price indicative

RS Stock No.:
227-1005
Mfr. Part No.:
CLE-108-01-G-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Socket Strip

Number of Contacts

16

Sub Type

Micro Socket

Number of Rows

2

Current

2.7A

Pitch

800μm

Termination Type

Through Hole

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

CLE

Row Pitch

1.2mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec CLE series cost-effective micro socket has 8 positions and 01 lead style. It has 0.000254mm light gold on entire contact.

Double vertical row

Alignment pins

Polyimide film pick & place Pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy