Samtec CLE Series Straight Surface Socket Strip, 20-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 pack of 2 units)*

€8.93

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.465€8.93

*price indicative

RS Stock No.:
227-1010
Mfr. Part No.:
CLE-110-01-G-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

Socket Strip

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Pitch

800μm

Current

2.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLE

Minimum Operating Temperature

-55°C

Row Pitch

1.2mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec CLE series cost-effective micro socket has 10 positions and 01 lead style. It has 0.000254mm light gold on entire contact.

Double vertical row

Alignment pins

Polyimide film pick & place Pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy