Samtec CLT Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 reel of 1300 units)*

€2,412.80

(exc. VAT)

€2,967.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1300 +€1.856€2,412.80

*price indicative

RS Stock No.:
227-1120
Mfr. Part No.:
CLT-110-02-F-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Number of Rows

2

Pitch

2mm

Current

4.1A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CLT series 2mm low profile dual wipe socket has 10 pins per row and 2 lead style. It has 0.0000762mm light selective gold in contact area and matte tin on tail.

Dual row

Alignment pin

Polyimide film pad

Tape and reel packaging

Related links