Samtec FLE Series Vertical Surface PCB Socket, 14-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 2 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.475€8.95

*price indicative

RS Stock No.:
227-1251
Mfr. Part No.:
FLE-107-01-G-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Current

2.9A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

FLE

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FLE series 1.27mm cost effective reliable socket has 7 pins per row and 1 lead style. It has 0.000254mm gold plating.

Dual vertical row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy