Samtec MLE Series Right Angle Surface PCB Socket, 10-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 227-1500
- Mfr. Part No.:
- MLE-105-01-G-DV-P-TR
- Manufacturer:
- Samtec
Subtotal (1 pack of 5 units)*
€15.16
(exc. VAT)
€18.65
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.032 | €15.16 |
*price indicative
- RS Stock No.:
- 227-1500
- Mfr. Part No.:
- MLE-105-01-G-DV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Cost-Effective Single Beam Socket Strip | |
| Pitch | 1mm | |
| Current | 2.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 310V | |
| Series | MLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Cost-Effective Single Beam Socket Strip | ||
Pitch 1mm | ||
Current 2.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 310V | ||
Series MLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
The Samtec MLE series 1mm rugged reliable micro socket has 5 positions per row and 1 lead style. It has gold on contact area and matte tin tail.
Dual vertical row
Pick & place pad
Tape and reel packaging
Done
Related links
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Straight Through Hole PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
