Samtec QSE Series Straight Surface PCB Socket, 28-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 227-1526
- Mfr. Part No.:
- QSE-014-01-L-D-DP-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€10.12
(exc. VAT)
€12.45
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.12 | - |
| 10 - 24 | €9.20 | 9% |
| 25 - 49 | €8.46 | 16% |
| 50 - 99 | €7.79 | 23% |
| 100 + | €7.24 | 28% |
*price indicative
- RS Stock No.:
- 227-1526
- Mfr. Part No.:
- QSE-014-01-L-D-DP-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 28 | |
| Sub Type | High Speed Ground Plane Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 23A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 5mm | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | QSE | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 28 | ||
Sub Type High Speed Ground Plane Socket Strip | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 23A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 5mm | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series QSE | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec QSE series high-speed ground plane socket has 14 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Differential pair row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
