Samtec SEI Series Straight Surface PCB Socket, 10-Contact, 1 Row, 1 mm Pitch Screw
- RS Stock No.:
- 227-1656
- Mfr. Part No.:
- SEI-110-02-GF-S-AB-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 1200 units)*
€4,028.40
(exc. VAT)
€4,954.80
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €3.357 | €4,028.40 |
*price indicative
- RS Stock No.:
- 227-1656
- Mfr. Part No.:
- SEI-110-02-GF-S-AB-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | One-Piece Interface | |
| Pitch | 1mm | |
| Current | 2.3A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Screw | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | SEI | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type One-Piece Interface | ||
Pitch 1mm | ||
Current 2.3A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Screw | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series SEI | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec SEI series 1mm single element interface 10 positions and 02 lead style. It has 0.0000762 gold in contact area and on tail.
Single row specification
Bottom side alignment pin location
Tape and reel packaging
Related links
- Samtec SEI Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Screw
- Samtec SEI Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Screw
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Screw
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
