Samtec SEI Series Straight Surface PCB Socket, 10-Contact, 1 Row, 1 mm Pitch Screw

Subtotal (1 pack of 2 units)*

€9.04

(exc. VAT)

€11.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.52€9.04

*price indicative

RS Stock No.:
227-1657
Mfr. Part No.:
SEI-110-02-GF-S-AB-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Sub Type

One-Piece Interface

Current

2.3A

Pitch

1mm

Termination Type

Screw

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

SEI

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec SEI series 1mm single element interface 10 positions and 02 lead style. It has 0.0000762 gold in contact area and on tail.

Single row specification

Bottom side alignment pin location

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy