Samtec SLH Series Straight Surface PCB Socket, 2-Contact, 20 Row, 500 μm Pitch Solder
- RS Stock No.:
- 227-1745
- Mfr. Part No.:
- SLH-010-1.50-G-D-A-K
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.40 | €4.80 |
*price indicative
- RS Stock No.:
- 227-1745
- Mfr. Part No.:
- SLH-010-1.50-G-D-A-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Low Profile Terminal Strip | |
| Number of Rows | 20 | |
| Current | 2.1A | |
| Pitch | 500μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 2mm | |
| Connector System | Board-to-Board | |
| Series | SLH | |
| Row Pitch | 1.05mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Low Profile Terminal Strip | ||
Number of Rows 20 | ||
Current 2.1A | ||
Pitch 500μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 2mm | ||
Connector System Board-to-Board | ||
Series SLH | ||
Row Pitch 1.05mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold Plated | ||
Standards/Approvals No | ||
The Samtec SLH series 0.50mm ultra-low profile terminal has 10 pins per row. It has 0.000254mm MIN Au in contact and 0.0000254mm MIN Au on tail.
Double row
Alignment pin
K-Dot polyamide film pick & place pad option
Related links
- Samtec SLH Series Straight Surface PCB Socket 20 Row, 0.5 mm Pitch Solder
- Samtec SLH Series Straight Surface PCB Socket 60 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ACP Series Right Angle Surface PCB Socket 0.5 mm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 100 Row, 0.5 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
